-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3994
|
Newark | Mosfet Relay, 400 V, 350 Ma, 3.2 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY274 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$8.4200 / $12.2300 | Buy Now |
DISTI #
10C4019
|
Newark | Photomos Relay, 400V, 350Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:350Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Forward Current If:1Marohs Compliant: Yes |Panasonic AQY274 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $9.3200 | Buy Now |
DISTI #
255-1564-5-ND
|
DigiKey | SSR RELAY SPST-NO 350MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
628 In Stock |
|
$6.9286 / $11.8800 | Buy Now |
DISTI #
AQY274
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP Tube (Alt: AQY274) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$7.0272 / $8.8261 | Buy Now |
DISTI #
769-AQY274
|
Mouser Electronics | Solid State Relays - PCB Mount 350MA 400V SPST RoHS: Compliant | 62 |
|
$7.4200 / $11.5200 | Buy Now |
DISTI #
V79:2366_22685332
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.35A 320V AC/DC-OUT 4-Pin DIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1708 | Americas - 7 |
|
$7.0970 / $9.2020 | Buy Now |
DISTI #
74612715
|
RS | PhotoMOSPhotoMOS PD 1 Form A | Panasonic Electronic Components AQY274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$10.6900 / $11.8800 | Buy Now |
|
Future Electronics | AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 14Tube |
|
$7.9500 / $8.3400 | Buy Now |
|
Future Electronics | AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$7.9500 / $8.3400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.35A 320V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
943 In Stock 2000 On Order |
|
$7.4300 / $11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY274
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY274
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 3.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |