-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0867
|
Newark | Mosfet Relay, 400 V, 350 Ma, 3.2 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY274A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3400 / $13.5500 | Buy Now |
DISTI #
10C4020
|
Newark | Photomos Relay, 400V, 350Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:350Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY274A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $9.5700 | Buy Now |
DISTI #
2266-AQY274A-ND
|
DigiKey | SSR RELAY SPST-NO 350MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
8 In Stock |
|
$9.4600 | Buy Now |
DISTI #
255-2692-ND
|
DigiKey | SSR RELAY SPST-NO 350MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4575 / $13.8400 | Buy Now |
DISTI #
AQY274A
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP Tube (Alt: AQY274A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$7.0272 / $8.8261 | Buy Now |
DISTI #
769-AQY274A
|
Mouser Electronics | Solid State Relays - PCB Mount 400v .35a DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$12.3100 / $13.8400 | Order Now |
DISTI #
74612716
|
RS | PhotoMOSPhotoMOS PD 1 Form A | Panasonic Electronic Components AQY274A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$11.2900 / $14.1200 | Buy Now |
|
Future Electronics | AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$9.2800 / $9.7400 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant |
1300 On Order |
|
$9.6900 / $18.2500 | Buy Now |
DISTI #
AQY274A
|
TTI | Solid State Relays - PCB Mount 400v .35a DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$10.4200 / $10.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY274A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY274A
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 3.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |