-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0044
|
Newark | Mosfet Relay/Spst-No, 0.35A, 400V, Dip-4 Rohs Compliant: Yes |Panasonic AQY274AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3500 / $13.5600 | Buy Now |
DISTI #
AQY274AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R (Alt: AQY274AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$7.7952 / $8.8262 | Buy Now |
DISTI #
769-AQY274AX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD RoHS: Compliant | 213 |
|
$8.4500 / $13.8300 | Buy Now |
DISTI #
74612717
|
RS | PhotoMOSPhotoMOS PD 1 Form A | Panasonic Electronic Components AQY274AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1800 | RFQ |
|
Future Electronics | AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$8.4500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant | 0 |
|
$7.8000 / $21.9200 | Buy Now |
DISTI #
AQY274AX
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: AQY274AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant | 0 |
|
$7.8000 / $21.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY274AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY274AX
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 3.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |