-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AQY282GSXCT-ND
|
DigiKey | PHOTOMOS 60V 0.8A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
581 In Stock |
|
$1.8816 / $3.3500 | Buy Now |
DISTI #
769-AQY282GSX
|
Mouser Electronics | Solid State Relays - PCB Mount 60VDC 0.8A SOP 4-Pin RoHS: Compliant | 1061 |
|
$1.8500 / $3.3500 | Buy Now |
DISTI #
V72:2272_28472825
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.8A 60V AC/DC-OUT 4-Pin Mini-SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1000 |
|
$2.9650 / $3.0950 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy