Part Details for AQY2C1R6P by Panasonic Electronic Components
Overview of AQY2C1R6P by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY2C1R6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0551
|
Newark | Mosfet Relay, Spst-No, 0.75A, 30V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:750Ma, Mosfet Relay Package Style:Tson-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY2C1R6P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | Relay SSR 0.2mA 2.5V DC-IN 0.75A 30V AC-OUT 4-Pin TSON | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
60245068
|
Verical | Relay SSR 0.2mA 2.5V DC-IN 0.75A 30V AC/DC-OUT 4-Pin TSON RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1905 | Americas - 5 |
|
$7.4375 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 750mA 0-30V SPST-NO(1FormA) | 0 |
|
$12.2374 / $13.0940 | RFQ |
Part Details for AQY2C1R6P
AQY2C1R6P CAD Models
AQY2C1R6P Part Data Attributes:
|
AQY2C1R6P
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY2C1R6P
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |