-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 200V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7274
|
Newark | Mosfet Relay, Spst-No, 0.3A, 60V, Tson, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:300Ma, Mosfet Relay Package Style:Tson-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY2C2R2PX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$4.9000 / $8.7500 | Buy Now |
DISTI #
71AC1642
|
Newark | Mosfet Relay, Spst-No, 0.3A, 60V, Tson, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:300Ma, Mosfet Relay Package Style:Tson-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY2C2R2PX Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now |
DISTI #
255-AQY2C2R2PXCT-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7265 In Stock |
|
$9.6642 / $16.1100 | Buy Now |
DISTI #
AQY2C2R2PX
|
Avnet Americas | Relay SSR 0.2mA 2.5V DC-IN 0.3A 60V AC/DC-OUT 4-Pin TSON Surface Mount T/R (Alt: AQY2C2R2PX) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 0 |
|
$9.2544 / $10.4784 | Buy Now |
DISTI #
769-AQY2C2R2PX
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 0.3A 1-2pin side CC TSON 1 Form A Cx RoHS: Compliant | 3394 |
|
$8.6800 / $14.0600 | Buy Now |
DISTI #
74612727
|
RS | PhotoMOSPhotoMOS CC TSON 1 Form A CxR | Panasonic Electronic Components AQY2C2R2PX RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7000 | RFQ |
|
Future Electronics | AQY2 Series SPST 300 mA 60 V SMT Single Channel Solid State Relay - TSON-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$10.0300 | Buy Now |
|
Future Electronics | AQY2 Series SPST 300 mA 60 V SMT Single Channel Solid State Relay - TSON-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$10.0300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.7VDC Input - 300mA 0 to 60V Load - 4-SMD (0.071", 1.80mm) Package - SMD (SMT) Tab. RoHS: Compliant |
3215 In Stock |
|
$9.9700 / $15.4400 | Buy Now |
DISTI #
AQY2C2R2PX
|
TTI | Solid State Relays - PCB Mount 60V 0.3A 1-2pin side CC TSON 1 Form A Cx RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY2C2R2PX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY2C2R2PX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 200V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.00004 A | |
Control Voltage | 1.7 V | |
Input Type | AC/DC | |
Isolation Voltage-Max | 200 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-state Resistance-Max | 1.5 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 0.8 mm | |
Overall Length | 1.95 mm | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES |