-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0869
|
Newark | Mosfet Relay, 60 V, 500 Ma, 2.5 Ohm, Spst-Nc Rohs Compliant: Yes |Panasonic AQY412S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2892 |
|
$3.4600 / $5.1900 | Buy Now |
DISTI #
255-2697-ND
|
DigiKey | SSR RELAY SPST-NC 500MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7840 In Stock |
|
$3.1649 / $5.4300 | Buy Now |
DISTI #
AQY412S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube (Alt: AQY412S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 100 |
|
$2.8672 / $4.0725 | Buy Now |
DISTI #
769-AQY412S
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 500mA SOP Form B Norm-Clsd RoHS: Compliant | 0 |
|
$3.0100 / $5.3800 | Order Now |
DISTI #
70158404
|
RS | Relay, SSR, Control, SPST-NC, Cur-Rtg 500mA, Vol-Rtg 60AC/DC, SMD Mnt, SMT, 4 Pin | Panasonic Electronic Components AQY412S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9400 / $5.4300 | RFQ |
|
Future Electronics | AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.6200 / $4.2000 | Buy Now |
|
Future Electronics | AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.6200 / $4.2000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
2967 In Stock |
|
$2.7300 / $5.2700 | Buy Now |
|
Quest Components | 804 |
|
$17.9235 / $23.8980 | Buy Now | |
DISTI #
AQY412S
|
TTI | Solid State Relays - PCB Mount 60V 500mA SOP Form B Norm-Clsd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 2900 In Stock |
|
$2.8500 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY412S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY412S
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE | |
Terminal Finish | TIN BISMUTH |