-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4038
|
Newark | Photomos Relay, 60V, 3.6A, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:60V, Load Current:3.6A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, On State Resistance Max:0.09Ohmrohs Compliant: Yes |Panasonic AQZ102D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$6.8500 / $9.6300 | Buy Now |
DISTI #
AQZ102D-ND
|
DigiKey | SSR RELAY SPST-NO 3.6A 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
546 In Stock |
|
$6.1344 / $10.5200 | Buy Now |
DISTI #
AQZ102D
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), DC, 60 V, 3.6 A, SIP-4, Through Hole (Alt: AQZ102D) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$5.5552 / $7.4783 | Buy Now |
DISTI #
769-AQZ102D
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS RELAY RoHS: Compliant | 174 |
|
$6.2000 / $10.5200 | Buy Now |
DISTI #
V79:2366_17800135
|
Arrow Electronics | PhotoMOS Relay SSR 6.5mA 30V DC-IN 3.6A 60V DC-OUT 4-Pin SIL Carton RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 | Americas - 116 |
|
$6.2310 / $8.6080 | Buy Now |
DISTI #
70618083
|
RS | RELAY OPTO DC 60V 3.6A 4-SIP | Panasonic Electronic Components AQZ102D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 40 |
|
$8.4200 / $10.5200 | Buy Now |
|
Future Electronics | AQZ Photomos Series 3.6 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$6.6600 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 6.5mA 30V DC-IN 3.6A 60V DC-OUT 4-Pin SIL Carton RoHS: Compliant |
475 In Stock |
|
$5.5000 / $7.9200 | Buy Now |
DISTI #
51887186
|
Verical | PhotoMOS Relay SSR 6.5mA 30V DC-IN 3.6A 60V DC-OUT 4-Pin SIL Carton RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1702 | Americas - 475 |
|
$8.5208 / $10.2991 | Buy Now |
DISTI #
76890036
|
Verical | PhotoMOS Relay SSR 6.5mA 30V DC-IN 3.6A 60V DC-OUT 4-Pin SIL Carton RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2203 | Americas - 116 |
|
$8.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ102D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ102D
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.6 A | |
On-state Resistance-Max | 0.09 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |