Part Details for AQZ104J by Panasonic Electronic Components
Overview of AQZ104J by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQZ104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQZ104J
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.7A 400V DC-OUT 4-Pin SIL (Alt: AQZ104J) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |