-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0870
|
Newark | Mosfet Relay, 400 V, 500 Ma, 3.2 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQZ204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$6.2400 / $8.4900 | Buy Now |
DISTI #
255-1985-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
488 In Stock |
|
$5.5712 / $9.5500 | Buy Now |
DISTI #
AQZ204
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL (Alt: AQZ204) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$5.0432 / $7.1304 | Buy Now |
DISTI #
769-AQZ204
|
Mouser Electronics | Solid State Relays - PCB Mount 0.5A 400V SPST RoHS: Compliant | 456 |
|
$5.5700 / $8.4300 | Buy Now |
DISTI #
70158639
|
RS | Relay, 0.5 ADC/AAC (Output Load), 400 VAC/VDC (Output Load), 4-Pin SIL, -40 C | Panasonic Electronic Components AQZ204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 / $9.5500 | RFQ |
|
Future Electronics | AQZ Photomos Series 0.5 A 400 V 3.2 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 277Tube |
|
$5.5600 / $5.8100 | Buy Now |
|
Future Electronics | AQZ Photomos Series 0.5 A 400 V 3.2 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 36Tube |
|
$5.3800 / $5.6100 | Buy Now |
|
Future Electronics | AQZ Photomos Series 0.5 A 400 V 3.2 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$5.5600 / $5.6600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 320V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant |
317 In Stock 1000 On Order |
|
$4.8200 / $5.6200 | Buy Now |
DISTI #
AQZ204
|
TTI | Solid State Relays - PCB Mount 0.5A 400V SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 962 In Stock |
|
$4.9000 / $7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ204
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ204
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 3.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |