Part Details for AQZ205D by Panasonic Electronic Components
Overview of AQZ205D by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQZ205D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4047
|
Newark | Ssr Mosfet, Spst-No, 1.8Ma, 100V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:1.8A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQZ205D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.3100 | Buy Now |
DISTI #
255-1987-ND
|
DigiKey | SSR RELAY SPST-NO 1.8A 0-100V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
469 In Stock |
|
$6.3489 / $10.8800 | Buy Now |
DISTI #
AQZ205D
|
Avnet Americas | Relay SSR 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL (Alt: AQZ205D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$7.3728 / $8.3480 | Buy Now |
DISTI #
769-AQZ205D
|
Mouser Electronics | Solid State Relays - PCB Mount 100v 2A SIL Form A Norm-Open RoHS: Compliant | 762 |
|
$7.0800 / $10.2700 | Buy Now |
DISTI #
70158409
|
RS | Relay, SSR, Power, Cur-Rtg 1.8A, Ctrl-V 30AC/DC, Vol-Rtg 100AC/DC, SMD Mnt, SMT, 4 Pin | Panasonic Electronic Components AQZ205D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 | RFQ |
|
Future Electronics | AQZ Photomos Series 1.8 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.9900 / $8.3900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant |
85 In Stock |
|
$7.4700 / $9.1600 | Buy Now |
|
Master Electronics | Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant |
85 In Stock |
|
$7.4700 / $9.1600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 1.8A 0-100V SPST-NO(1FormA) | 0 |
|
$11.6997 / $12.5187 | RFQ |
Part Details for AQZ205D
AQZ205D CAD Models
AQZ205D Part Data Attributes:
|
AQZ205D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ205D
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1.8 A | |
On-state Resistance-Max | 0.34 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |