Part Details for AR IPW 1210 B T by FIBOX
Overview of AR IPW 1210 B T by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR IPW 1210 B T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4745
|
Newark | Inspection Window, Pc, 12" X 10", Grey, For Use With:Fibox Enclosures For Direct Access Hmi Control, Enclosure Material:Polycarbonate, Ip Rating:-, Nema Rating:Nema 4, 4X, 12, 13, External Height - Imperial:12" Rohs Compliant: Yes |Fibox AR IPW 1210 B T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.2300 / $158.1300 | Buy Now |
DISTI #
4833-ARIPW1210BT-ND
|
DigiKey | BOX NEMA4X 12X10X3.31" HMI COVER Min Qty: 1 Lead time: 1 Weeks Container: Box |
20 In Stock |
|
$133.6208 / $152.0500 | Buy Now |