Part Details for AR-1032RA-14C by AATC
Overview of AR-1032RA-14C by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR-1032RA-14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AR1032RA14C
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Microphone 32ohm 10mm, 5mW RoHS: Compliant | 0 |
|
$1.3500 / $1.4800 | Order Now |