Part Details for AR01232MS-SC12-WP-2-R by PUI Audio
Overview of AR01232MS-SC12-WP-2-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR01232MS-SC12-WP-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8412
|
Newark | Receiver .02W 32Ohm 117Db Rohs Compliant: Yes |Pui Audio AR01232MS-SC12-WP-2-R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
668-AR01232MS-SC12-WP-2-R-ND
|
DigiKey | SPEAKR 32OHM 20MW TOP PORT 117DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
452 In Stock |
|
$1.5493 / $2.7100 | Buy Now |
DISTI #
AR01232MS-SC12-WP-
|
Avnet Americas | Speaker Neodymium Iron Boron 32Ohm 15% 7kHz Solder Pad - Trays (Alt: AR01232MS-SC12-WP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.5052 / $2.2913 | Buy Now |
DISTI #
665-AR01232MSC12WP2R
|
Mouser Electronics | Speakers & Transducers .02W 32 OHM 117 DB RECEIVER RoHS: Compliant | 0 |
|
$1.4700 / $2.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $1.7600 | Buy Now |
DISTI #
AR01232MS-SC12-WP-2-R
|
Avnet Abacus | Speaker Neodymium Iron Boron 32Ohm 15% 7kHz Solder Pad (Alt: AR01232MS-SC12-WP-2-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AR01232MS-SC12-WP-2-R
|
Avnet Asia | Speaker Neodymium Iron Boron 32Ohm 15% 7kHz Solder Pad (Alt: AR01232MS-SC12-WP-2-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |