Part Details for AR01232MS-SC12-WP-R by PUI Audio
Overview of AR01232MS-SC12-WP-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR01232MS-SC12-WP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8411
|
Newark | Receiver 20Mw 32Ohm 116Db Rohs Compliant: Yes |Pui Audio AR01232MS-SC12-WP-R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
668-1619-ND
|
DigiKey | SPEAKR 32OHM 20MW TOP PORT 116DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
308 In Stock |
|
$1.0377 / $1.3800 | Buy Now |
DISTI #
AR01232MS-SC12-WP-
|
Avnet Americas | Speakers Neodymium Iron Boron 20mw 32Ohm 116dB 450Hz Box - Trays (Alt: AR01232MS-SC12-WP-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$0.9372 / $1.4175 | Buy Now |
DISTI #
665-AR01232MSSC12WPR
|
Mouser Electronics | Speakers & Transducers RECEIVER 20 MW 32 OHM 116 DB 450 HZ RoHS: Compliant | 513 |
|
$0.9640 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RECEIVER 20 MW 32 OHM 116 DB 450 HZ RoHS: Compliant | 0 |
|
$0.9400 / $1.0900 | Buy Now |
DISTI #
AR01232MS-SC12-WP-R
|
Avnet Abacus | Speakers Neodymium Iron Boron 20mw 32Ohm 116dB 450Hz Box (Alt: AR01232MS-SC12-WP-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AR01232MS-SC12-WP-R
AR01232MS-SC12-WP-R CAD Models
AR01232MS-SC12-WP-R Part Data Attributes
|
AR01232MS-SC12-WP-R
PUI Audio
Buy Now
|
Compare Parts:
AR01232MS-SC12-WP-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |