Part Details for AR0135CS2M25SUEA0-DPBR1 by onsemi
Overview of AR0135CS2M25SUEA0-DPBR1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0135CS2M25SUEA0-DPBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9109
|
Newark | 1Mp 1/3 Cis So/Jtray |Onsemi AR0135CS2M25SUEA0-DPBR1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AR0135CS2M25SUEA0-DPBR1
|
Avnet Asia | 1MP 1/3 CIS SO (Alt: AR0135CS2M25SUEA0-DPBR1) RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
RFQ | |
DISTI #
3613785
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 260 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$29.2569 | Buy Now |
Part Details for AR0135CS2M25SUEA0-DPBR1
AR0135CS2M25SUEA0-DPBR1 CAD Models
AR0135CS2M25SUEA0-DPBR1 Part Data Attributes:
|
AR0135CS2M25SUEA0-DPBR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0135CS2M25SUEA0-DPBR1
onsemi
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 25 Deg iBGA with protective film, double sided BBAR glass 260 MOQ, 260-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 9 X 9 MM, IBGA-63 | |
Manufacturer Package Code | 503AZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.39 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 71.1 dB | |
Frame Rate | 54 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 90 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |
Alternate Parts for AR0135CS2M25SUEA0-DPBR1
This table gives cross-reference parts and alternative options found for AR0135CS2M25SUEA0-DPBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0135CS2M25SUEA0-DPBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0135CS2M25SUEA0-DPBR | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 25 Deg iBGA with protective film, double sided BBAR glass, 2600-JTRAY | onsemi | AR0135CS2M25SUEA0-DPBR1 vs AR0135CS2M25SUEA0-DPBR |