Part Details for AR0141CS2C00SUEA0-DR by onsemi
Overview of AR0141CS2C00SUEA0-DR by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0141CS2C00SUEA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9146
|
Newark | 1.0 Mp 1/4 Cis/Jtray |Onsemi AR0141CS2C00SUEA0-DR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-AR0141CS2C00SUEA0-DR-OS-ND
|
DigiKey | IMAGE SENSOR Min Qty: 29 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
714502 In Stock |
|
$10.4500 | Buy Now |
DISTI #
2832-AR0141CS2C00SUEA0-DR-ND
|
DigiKey | IMAGE SENSOR Min Qty: 29 Lead time: 99 Weeks Container: Tray MARKETPLACE PRODUCT |
5811 In Stock |
|
$8.9700 | Buy Now |
DISTI #
AR0141CS2C00SUEA0-DR-ND
|
DigiKey | IMAGE SENSOR Min Qty: 29 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AR0141CS2C00SUEA0-
|
Avnet Americas | Image Sensor Color CMOS 1280x800Pixels 63-Pin IBGA Dry Pack - Trays (Alt: AR0141CS2C00SUEA0-) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5811 Partner Stock |
|
$8.3328 / $9.9456 | Buy Now |
|
Rochester Electronics | AR0141CS - AR0140CS - CMOS Image Sensor, 1.0 MP, 1/4 inch RGB, Multi Interface, IBGA package RoHS: Compliant Status: Obsolete Min Qty: 1 | 714502 |
|
$8.9700 / $10.5500 | Buy Now |
|
Flip Electronics | Stock, ship today | 5811 |
|
$6.7200 | RFQ |
Part Details for AR0141CS2C00SUEA0-DR
AR0141CS2C00SUEA0-DR CAD Models
AR0141CS2C00SUEA0-DR Part Data Attributes
|
AR0141CS2C00SUEA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0141CS2C00SUEA0-DR
onsemi
CMOS Image Sensor, 1.0 MP, 1/4" Color, IBGA Package, Dry Pack (no protective film), 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503AH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT 2.50-3.10 V ANALOG SUPPLY VOLATGE | |
Array Type | LINEAR | |
Body Breadth | 9 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 79 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 170 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |
Alternate Parts for AR0141CS2C00SUEA0-DR
This table gives cross-reference parts and alternative options found for AR0141CS2C00SUEA0-DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0141CS2C00SUEA0-DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0141CS2C00SUEA0-DP | CMOS Image Sensor, 1.0 MP, 1/4" Color, IBGA Package, Dry Pack with Protective Film, 2600-JTRAY | onsemi | AR0141CS2C00SUEA0-DR vs AR0141CS2C00SUEA0-DP |