-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMAGE SENSOR-CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0141IRSH00SUEA0-
|
Avnet Americas | 1/4‐inch 1 MP Digital Image Sensor RGB-IR 1280x800 Pixel 63-Ball iBGA Tray (Alt: AR0141IRSH00SUEA0-) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 17387 Partner Stock |
|
$5.3816 / $6.4232 | Buy Now |
|
Rochester Electronics | AR0141IR - CMOS Sensor, 1280 Horiz pixels, 800 Vert pixels, 60fps, 0.40-1.50V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 95794 |
|
$6.2100 / $7.3000 | Buy Now |
|
Flip Electronics | Stock, ship today | 17387 |
|
$4.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0141IRSH00SUEA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0141IRSH00SUEA0-DR
onsemi
IMAGE SENSOR-CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-17 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.5-3.1V, ELECTRONIC ROLLING SHUTTER | |
Array Type | LINEAR | |
Body Breadth | 9 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 79 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 170 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensitivity (V/lx.s) | 4 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |