Part Details for AR0144ATSM20XUEA0-DPBR by onsemi
Overview of AR0144ATSM20XUEA0-DPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AR0144ATSM20XUEA0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2805
|
Newark | 1Mp 1/4 Cis So/Jtray |Onsemi AR0144ATSM20XUEA0-DPBR Min Qty: 4160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 | Buy Now |
DISTI #
5556-AR0144ATSM20XUEA0-DPBR-ND
|
DigiKey | 1MP 1/4 CIS SO Min Qty: 1 Lead time: 39 Weeks Container: Tray |
4005 In Stock |
|
$17.7142 / $26.5700 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Tray - Trays (Alt: AR0144ATSM20XUEA0-) RoHS: Not Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$16.7871 / $18.7916 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Tray - Trays (Alt: AR0144ATSM20XUEA0-) RoHS: Not Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$16.7871 / $18.7916 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Tray - Trays (Alt: AR0144ATSM20XUEA0-) RoHS: Not Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$16.7871 / $18.7916 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16211 |
|
RFQ | |
DISTI #
AR0144ATSM20XUEA0-DPBR
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Tray (Alt: AR0144ATSM20XUEA0-DPBR) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 69-WFBGA Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 12 |
|
$17.0555 / $17.8452 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-DPBR
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Tray (Alt: AR0144ATSM20XUEA0-DPBR) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3613810
|
Farnell | CMOS IMAGE SENSOR, 1280X800, IBGA-63 RoHS: Compliant Min Qty: 4160 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$17.6912 | Buy Now |
Part Details for AR0144ATSM20XUEA0-DPBR
AR0144ATSM20XUEA0-DPBR CAD Models
AR0144ATSM20XUEA0-DPBR Part Data Attributes
|
AR0144ATSM20XUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0144ATSM20XUEA0-DPBR
onsemi
1/4" 1.0 MP Global Shutter CMOS Image Sensor Mono, 20 degree CRA, iBGA, Dry Pack with Protective Film, Double side BBAR glass, 4160-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503BP | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER | |
Array Type | SINGLE FRAME | |
Body Breadth | 7 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 7 mm | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |