-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1/4" 1.0 MP Global Shutter CMOS Image Sensor Mono, 20 degree CRA, iBGA, Tape & Reel without Protective Film, Double side BBAR glass, 2000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2808
|
Newark | 1Mp 1/4 Cis So/Reel |Onsemi AR0144ATSM20XUEA0-TRBR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.4500 | Buy Now |
DISTI #
5556-AR0144ATSM20XUEA0-TRBRCT-ND
|
DigiKey | 1MP 1/4 CIS SO Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$16.3015 / $25.7400 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280 x 800Pixels 63-Ball IBGA T/R - Tape and Reel (Alt: AR0144ATSM20XUEA0-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$16.2614 / $18.2031 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280 x 800Pixels 63-Ball IBGA T/R - Tape and Reel (Alt: AR0144ATSM20XUEA0-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$16.2614 / $18.2031 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280 x 800Pixels 63-Ball IBGA T/R - Tape and Reel (Alt: AR0144ATSM20XUEA0-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$16.2614 / $18.2031 | Buy Now |
DISTI #
AR0144ATSM20XUEA0-TRBR
|
Avnet Silica | Image Sensor Monochrome CMOS 1280 x 800Pixels 63-Ball IBGA T/R (Alt: AR0144ATSM20XUEA0-TRBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0144ATSM20XUEA0-TRBR
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280 x 800Pixels 63-Ball IBGA T/R (Alt: AR0144ATSM20XUEA0-TRBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3613814
|
Farnell | CMOS IMAGE SENSOR, 1280X800, IBGA-63 RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$16.4793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0144ATSM20XUEA0-TRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0144ATSM20XUEA0-TRBR
onsemi
1/4" 1.0 MP Global Shutter CMOS Image Sensor Mono, 20 degree CRA, iBGA, Tape & Reel without Protective Film, Double side BBAR glass, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503BP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER | |
Array Type | SINGLE FRAME | |
Body Breadth | 7 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 7 mm | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |