Part Details for AR0144CSSM20SUKA0-CRBR by onsemi
Overview of AR0144CSSM20SUKA0-CRBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0144CSSM20SUKA0-CRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4506
|
Newark | 1Mp 1/4 Cis So/Ctray |Onsemi AR0144CSSM20SUKA0-CRBR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 | Buy Now |
DISTI #
5556-AR0144CSSM20SUKA0-CRBR-ND
|
DigiKey | IMAGE SENSOR CMOS ODCSP-69 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2961 In Stock |
|
$10.9800 | Buy Now |
DISTI #
AR0144CSSM20SUKA0-CRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x800Pixels 69-Pin ODCSP Tray - Trays (Alt: AR0144CSSM20SUKA0-CRBR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.9520 / $12.2597 | Buy Now |
DISTI #
863-AR0144CSSM20SUKA
|
Mouser Electronics | Image Sensors 1MP 1/4 CIS SO RoHS: Compliant | 0 |
|
$10.9800 | Order Now |
|
Rochester Electronics | AR0144CS - CMOS Image Sensor, Digital, Global Shutter, 1.0 MP, 1/4-Inch RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$10.1300 / $11.9200 | Buy Now |
DISTI #
AR0144CSSM20SUKA0-CRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x800Pixels 69-Pin ODCSP Tray - Trays (Alt: AR0144CSSM20SUKA0-CRBR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.9520 / $12.2597 | Buy Now |
DISTI #
AR0144CSSM20SUKA0-CRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x800Pixels 69-Pin ODCSP Tray - Trays (Alt: AR0144CSSM20SUKA0-CRBR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.9520 / $12.2597 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 111598 |
|
RFQ | |
DISTI #
AR0144CSSM20SUKA0-CRBR
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x800Pixels 69-Pin ODCSP Tray (Alt: AR0144CSSM20SUKA0-CRBR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0144CSSM20SUKA0-CRBR
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280x800Pixels 69-Pin ODCSP Tray (Alt: AR0144CSSM20SUKA0-CRBR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AR0144CSSM20SUKA0-CRBR
AR0144CSSM20SUKA0-CRBR CAD Models
AR0144CSSM20SUKA0-CRBR Part Data Attributes
|
AR0144CSSM20SUKA0-CRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0144CSSM20SUKA0-CRBR
onsemi
CMOS Image Sensor, Digital, Global Shutter, 1.0 MP, 1/4-Inch Mono 20 degree CRA CSP no protective film, 3000-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | CSP-69 | |
Manufacturer Package Code | 570BV | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 5.545 mm | |
Body Height | 0.77 mm | |
Body Length or Diameter | 5.565 mm | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
Housing | UNSPECIFIED | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |
Alternate Parts for AR0144CSSM20SUKA0-CRBR
This table gives cross-reference parts and alternative options found for AR0144CSSM20SUKA0-CRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0144CSSM20SUKA0-CRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0144CSSM20SUKA0-CPBR1 | CMOS Image Sensor, Digital, Global Shutter, 1.0 MP, 1/4-Inch Mono 20 CSP Protective Film Low MOQ, 300-CTRAY | onsemi | AR0144CSSM20SUKA0-CRBR vs AR0144CSSM20SUKA0-CPBR1 |