Part Details for AR0230ATSC00XUEA0-DRBR-E by onsemi
Overview of AR0230ATSC00XUEA0-DRBR-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AR0230ATSC00XUEA0-DRBR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0230ATSC00XUEA0-DRBR-E
|
Avnet Silica | Image Sensor Color CMOS 1928x1088Pixels 80-Pin IBGA Tray (Alt: AR0230ATSC00XUEA0-DRBR-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for AR0230ATSC00XUEA0-DRBR-E
AR0230ATSC00XUEA0-DRBR-E CAD Models
AR0230ATSC00XUEA0-DRBR-E Part Data Attributes:
|
AR0230ATSC00XUEA0-DRBR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0230ATSC00XUEA0-DRBR-E
onsemi
CMOS Image Sensor, 2 MP, 1/3", 1-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 503AN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 10 mm | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1928 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/2.7 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 1088 |