Part Details for AR0238CSSC12SHRA0-DR1 by onsemi
Overview of AR0238CSSC12SHRA0-DR1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AR0238CSSC12SHRA0-DR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0238CSSC12SHRA0-
|
Avnet Americas | 2MP 1/3 CIS SO (Alt: AR0238CSSC12SHRA0-) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1470 Partner Stock |
|
$9.7464 / $11.6328 | Buy Now |
|
Rochester Electronics | AR0238 - CMOS Sensor, 1928 Horiz pixels, 1088 Vert pixels, 60fps, -22-22mA, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 152 |
|
$11.2300 / $13.2200 | Buy Now |
|
Flip Electronics | Stock, ship today | 1470 |
|
$7.8600 | RFQ |
Part Details for AR0238CSSC12SHRA0-DR1
AR0238CSSC12SHRA0-DR1 CAD Models
AR0238CSSC12SHRA0-DR1 Part Data Attributes:
|
AR0238CSSC12SHRA0-DR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0238CSSC12SHRA0-DR1
onsemi
CMOS Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8V NOMINAL ANALOG SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 11.3 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 11.3 mm | |
Dynamic Range | 96 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1928 | |
Housing | PLASTIC | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 130 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.7 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1088 |