Part Details for AR0330CM1C00SHKA0-CP by onsemi
Overview of AR0330CM1C00SHKA0-CP by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0330CM1C00SHKA0-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9216
|
Newark | 3 Mp 1/3 Cis/Ctray |Onsemi AR0330CM1C00SHKA0-CP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AR0330CM1C00SHKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray - Trays (Alt: AR0330CM1C00SHKA0-) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1000 Partner Stock |
|
$10.9988 / $13.1276 | Buy Now |
|
Rochester Electronics | AR0330 - CMOS Image Sensor RoHS: Compliant Status: Active Min Qty: 1 | 13229 |
|
$11.8300 / $13.9200 | Buy Now |
DISTI #
AR0330CM1C00SHKA0-CP
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray - Trays (Alt: AR0330CM1C00SHKA0-CP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
AR0330CM1C00SHKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray - Trays (Alt: AR0330CM1C00SHKA0-) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1000 Partner Stock |
|
$10.9988 / $13.1276 | Buy Now |
DISTI #
AR0330CM1C00SHKA0-CP
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray - Trays (Alt: AR0330CM1C00SHKA0-CP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
AR0330CM1C00SHKA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 64-Pin ODCSP Tray - Trays (Alt: AR0330CM1C00SHKA0-) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1000 Partner Stock |
|
$10.9988 / $13.1276 | Buy Now |
DISTI #
3613876
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$15.6687 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$8.8700 | RFQ |
Part Details for AR0330CM1C00SHKA0-CP
AR0330CM1C00SHKA0-CP CAD Models
AR0330CM1C00SHKA0-CP Part Data Attributes
|
AR0330CM1C00SHKA0-CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0330CM1C00SHKA0-CP
onsemi
CMOS Image Sensor, 3 MP, 1/3" 0 Deg CRA, HiSpi, MIPI, CSP, Tray, Protective Film, 1000-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CSP-64 | |
Manufacturer Package Code | 570BG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | |
Array Type | FRAME | |
Body Breadth | 6.253 mm | |
Body Height | 0.745 mm | |
Body Length or Diameter | 6.623 mm | |
Dynamic Range | 69.5 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2304 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 137 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 2 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 1296 |