Part Details for AR0331SRSC00SUCA0-DPBR by onsemi
Overview of AR0331SRSC00SUCA0-DPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0331SRSC00SUCA0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-AR0331SRSC00SUCA0-DPBR-ND
|
DigiKey | SENSOR IMAGE MONO CMOS 48-ILCC Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2400 In Stock |
|
$17.8806 / $26.8200 | Buy Now |
DISTI #
AR0331SRSC00SUCA0-
|
Avnet Americas | Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0331SRSC00SUCA0-) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$16.9448 / $18.9681 | Buy Now |
DISTI #
863-AR0331SRSC00SUCB
|
Mouser Electronics | Image Sensors 3.1 MP 1/3 CIS | 0 |
|
$17.8900 | Order Now |
DISTI #
AR0331SRSC00SUCA0-
|
Avnet Americas | Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0331SRSC00SUCA0-) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$16.9448 / $18.9681 | Buy Now |
DISTI #
AR0331SRSC00SUCA0-
|
Avnet Americas | Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0331SRSC00SUCA0-) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$16.9448 / $18.9681 | Buy Now |
DISTI #
AR0331SRSC00SUCA0-DPBR
|
Avnet Asia | Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILCC Dry Pack (Alt: AR0331SRSC00SUCA0-DPBR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days | 12000 |
|
$15.1701 / $16.5188 | Buy Now |
DISTI #
3613895
|
Farnell | CMOS IMAGE SENSOR, 3 MP RoHS: Compliant Min Qty: 2400 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$17.9669 | Buy Now |
Part Details for AR0331SRSC00SUCA0-DPBR
AR0331SRSC00SUCA0-DPBR CAD Models
AR0331SRSC00SUCA0-DPBR Part Data Attributes
|
AR0331SRSC00SUCA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0331SRSC00SUCA0-DPBR
onsemi
CMOS Image Sensor, 3 MP, 1/3", 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 847AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.5-3.1V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 100 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2048 | |
Housing | PLASTIC | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 358 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.84-1.96V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1536 |
Alternate Parts for AR0331SRSC00SUCA0-DPBR
This table gives cross-reference parts and alternative options found for AR0331SRSC00SUCA0-DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0331SRSC00SUCA0-DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0331SRSC00SUCA0-DPBR1 | CMOS Image Sensor, 3 MP, 1/3", 240-JTRAY | onsemi | AR0331SRSC00SUCA0-DPBR vs AR0331SRSC00SUCA0-DPBR1 |