Part Details for AR0431CSSC14SMRA0-DP1 by onsemi
Overview of AR0431CSSC14SMRA0-DP1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0431CSSC14SMRA0-DP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6518
|
Newark | 4Mp_1/3 Cis So/Jtray |Onsemi AR0431CSSC14SMRA0-DP1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $16.7700 | Buy Now |
DISTI #
3613907
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 240 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$20.4532 | Buy Now |
Part Details for AR0431CSSC14SMRA0-DP1
AR0431CSSC14SMRA0-DP1 CAD Models
AR0431CSSC14SMRA0-DP1 Part Data Attributes:
|
AR0431CSSC14SMRA0-DP1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0431CSSC14SMRA0-DP1
onsemi
CMOS Image Sensor, 4 MP, 1/3.2", Near Infra-Red Enhancement Color 14 Deg CRA mPLCC with Protective Film Tray Low MOQ, 240-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLCC-48 | |
Manufacturer Package Code | 776AZ | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 10.16 mm | |
Body Height | 1.625 mm | |
Body Length or Diameter | 10.16 mm | |
Frame Rate | 120 fps | |
Horizontal Pixel | 2312 | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/3.2 inch | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1746 |