Part Details for AR0500106 SL359 by Alpha Wire
Overview of AR0500106 SL359 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0500106 SL359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-AR0500106SL359
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$41.4900 / $55.7400 | Order Now |
DISTI #
AR0500106-SL359
|
TME | Connection lead, M12, PIN: 5, straight, 10m, plug, 63VAC, 2.5A, PVC Min Qty: 1 | 4 |
|
$29.2900 | Buy Now |
Part Details for AR0500106 SL359
AR0500106 SL359 CAD Models
AR0500106 SL359 Part Data Attributes:
|
AR0500106 SL359
Alpha Wire
Buy Now
|
Compare Parts:
AR0500106 SL359
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |