Part Details for AR05BTCW2001 by Viking Technology
Overview of AR05BTCW2001 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR05BTCW2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR05BTCW2001TR-ND
|
DigiKey | RES 2K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0380 | Buy Now |
DISTI #
62815458
|
Verical | Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1517 | Americas - 5000 |
|
$0.0475 | Buy Now |
DISTI #
AR0805-2K-0.1%
|
TME | Resistor: thin film, precise, SMD, 0805, 2kΩ, 0.125W, ±0.1% Min Qty: 10 | 12060 |
|
$0.0335 / $0.1183 | Buy Now |