Part Details for AR0822NPSM10SMTA0-DP by onsemi
Overview of AR0822NPSM10SMTA0-DP by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0822NPSM10SMTA0-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5560
|
Newark | 8Mp 1/2 Cis So Mono/ Jtray |Onsemi AR0822NPSM10SMTA0-DP Min Qty: 1470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5900 | Buy Now |
DISTI #
5556-AR0822NPSM10SMTA0-DP-ND
|
DigiKey | CMOS IMAGE SENSOR, 4K/ 8 MP MONO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1470 In Stock |
|
$36.3005 / $50.8200 | Buy Now |
DISTI #
AR0822NPSM10SMTA0-DP
|
Avnet Americas | CMOS Image Sensor, 4K/ 8 MP Mono, 10?CRA, mPBGA package with protective film - Trays (Alt: AR0822NPSM10SMTA0-DP) RoHS: Compliant Min Qty: 1470 Package Multiple: 1470 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$32.1073 / $35.9410 | Buy Now |
DISTI #
863-22NPSM10SMTA0-DP
|
Mouser Electronics | Image Sensors 8MP 1/2 CIS SO MONO RoHS: Compliant | 0 |
|
$33.7700 | Order Now |
|
Future Electronics | AR0822 Series 1/8 inch 3840 H x 2160 V 2 x 2 µm CMOS Image Sensor - PBGA-75 RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 1470 Container: Tray | 1470Tray |
|
$33.1100 | Buy Now |
DISTI #
AR0822NPSM10SMTA0-DP
|
Avnet Americas | CMOS Image Sensor, 4K/ 8 MP Mono, 10?CRA, mPBGA package with protective film - Trays (Alt: AR0822NPSM10SMTA0-DP) RoHS: Compliant Min Qty: 1470 Package Multiple: 1470 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$32.1073 / $35.9410 | Buy Now |
DISTI #
AR0822NPSM10SMTA0-DP
|
Avnet Americas | CMOS Image Sensor, 4K/ 8 MP Mono, 10?CRA, mPBGA package with protective film - Trays (Alt: AR0822NPSM10SMTA0-DP) RoHS: Compliant Min Qty: 1470 Package Multiple: 1470 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$32.1073 / $35.9410 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1470 | 2940 |
|
$37.5900 / $40.2700 | Buy Now |
Part Details for AR0822NPSM10SMTA0-DP
AR0822NPSM10SMTA0-DP CAD Models
AR0822NPSM10SMTA0-DP Part Data Attributes
|
AR0822NPSM10SMTA0-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0822NPSM10SMTA0-DP
onsemi
CMOS Image Sensor, 4K/ 8 MP Mono, 10?CRA, mPBGA package with protective film, 1470-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | BGA-75 | |
Manufacturer Package Code | 117CU | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Array Type | LINEAR | |
Body Breadth | 9.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 14 mm | |
Dynamic Range | 78 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 3840 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 290 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/1.8 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 2X2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2160 |