Part Details for AR1020-I/ML by Microchip Technology Inc
Overview of AR1020-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR1020-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5601
|
Newark | Ttouch Screen Controller Ic, Ic Interface Type:I2C, Spi, Resolution (Bits):10Bit, Supply Voltage Min:3.135V, Supply Voltage Max:5V, Controller Ic Case Style:Qfn, No. Of Pins:20Pins, Product Range:Ar1000 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip AR1020-I/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
AR1020-I/ML-ND
|
DigiKey | IC SCREEN CNTRL 10BIT 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
339 In Stock |
|
$2.3375 / $2.6500 | Buy Now |
DISTI #
AR1020-I/ML
|
Avnet Americas | Resistive Touch Screen Controller 20-Pin QFN EP Tube - Rail/Tube (Alt: AR1020-I/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1800 / $2.6500 | Buy Now |
DISTI #
579-AR1020-I/ML
|
Mouser Electronics | Touch Screen Controllers Touch Sensing Contlr RoHS: Compliant | 311 |
|
$2.3400 / $2.6500 | Buy Now |
DISTI #
AR1020-I/ML
|
Microchip Technology Inc | 4,5&8wire analog res tch cont I2C Comp&SPI comm Not for new design See AR1021, Projected EOL: 2034-07-20 RoHS: Compliant pbFree: Yes |
1138 Alternates Available |
|
$1.9200 / $2.6500 | Buy Now |
DISTI #
70047260
|
RS | Touch Sensing Controller, QFN-20 4x4mm TUBE | Microchip Technology Inc. AR1020-I/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Lead time: 6 Container: Tube | 0Tube |
|
$2.8100 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Resistive Touch Screen Controller - 4-Wire - 20-Pin QFN - Tube RoHS: Compliant | 0 |
|
$2.2300 / $2.8400 | Buy Now |
|
Ameya Holding Limited | AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20 | 1138 |
|
RFQ | |
|
NAC | Touch Sensing Controller - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 910 |
|
$2.3400 / $2.8800 | Buy Now |
Part Details for AR1020-I/ML
AR1020-I/ML CAD Models
AR1020-I/ML Part Data Attributes
|
AR1020-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AR1020-I/ML
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for AR1020-I/ML
This table gives cross-reference parts and alternative options found for AR1020-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1020-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1020-I/SO | SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20 | Microchip Technology Inc | AR1020-I/ML vs AR1020-I/SO |
AR1020T-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | AR1020-I/ML vs AR1020T-I/SS |