Part Details for AR1020-I/SO by Microchip Technology Inc
Overview of AR1020-I/SO by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AR1020-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5602
|
Newark | Touch Screen Controller Ic, Ic Interface Type:I2C, Spi, Resolution (Bits):10Bit, Supply Voltage Min:3.135V, Supply Voltage Max:5V, Controller Ic Case Style:Soic, No. Of Pins:20Pins, Product Range:Ar1000 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip AR1020-I/SO Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
AR1020-I/SO-ND
|
DigiKey | IC SCREEN CNTRL 10BIT 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
247 In Stock |
|
$2.2000 / $2.5200 | Buy Now |
DISTI #
AR1020-I/SO
|
Avnet Americas | Resistive Touch Screen Controller 20-Pin SOIC W Tube - Rail/Tube (Alt: AR1020-I/SO) RoHS: Compliant Min Qty: 304 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0900 / $2.5200 | Buy Now |
DISTI #
579-AR1020-I/SO
|
Mouser Electronics | Touch Screen Controllers Touch Sensing Contlr RoHS: Compliant | 408 |
|
$2.2000 / $2.5200 | Buy Now |
DISTI #
AR1020-I/SO
|
Microchip Technology Inc | 4,5&8wire analog res tch cont I2C Comp&SPI comm Not for new design See AR1021, Projected EOL: 2034-07-20 RoHS: Compliant pbFree: Yes |
6246 Alternates Available |
|
$1.8300 / $2.5200 | Buy Now |
DISTI #
70047261
|
RS | Touch Sensing Controller, SOIC-20 .300in TUBE | Microchip Technology Inc. AR1020-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 35 |
|
$1.4100 | Buy Now |
|
Future Electronics | AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 418 Package Multiple: 38 Lead time: 4 Container: Tube | 0Tube |
|
$2.6500 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Resistive Touch Screen Controller - 4-Wire - 20-Pin SOIC W - Tube RoHS: Compliant |
380 In Stock |
|
$2.0600 / $2.4400 | Buy Now |
DISTI #
62406075
|
Verical | Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2030 | Americas - 380 |
|
$2.9246 / $3.2318 | Buy Now |
DISTI #
72487570
|
Verical | Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2334 | Americas - 304 |
|
$2.6375 / $2.6875 | Buy Now |
Part Details for AR1020-I/SO
AR1020-I/SO CAD Models
AR1020-I/SO Part Data Attributes
|
AR1020-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AR1020-I/SO
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AR1020-I/SO
This table gives cross-reference parts and alternative options found for AR1020-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1020-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1020T-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | AR1020-I/SO vs AR1020T-I/SS |