Part Details for AR181610SCT (ALTERNATE: 8561079) by FIBOX
Overview of AR181610SCT (ALTERNATE: 8561079) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR181610SCT (ALTERNATE: 8561079)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354390
|
RS | PC Enclosure, 16" Wide x 10" Deep x 18" High, Clear Screw Cover, UL 508 | Fibox AR181610SCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$346.8900 | Buy Now |