Part Details for AR2407 by APC by Schneider Electric
Overview of AR2407 by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR2407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7413
|
Newark | Netshelter Sv 48U 600Mm Wide X 1060Mm Deep Enclosure With Sides Black |Apc AR2407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,833.0000 / $2,054.0000 | Buy Now |
|
NAC | NETSHELTER SV 48U 600MM WIDE X 1060MM DEEP ENCLOSURE WITH SIDES BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |