Part Details for AR500KL.25RS by TT electronics / BI Technologies
Overview of AR500KL.25RS by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR500KL.25RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-AR500KL.25RS-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 15 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$237.5520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$190.9100 | Buy Now |
|
Onlinecomponents.com | 10-Turn Wirewound Potentiometer - 5W - 500K ohms ±3% - Linearity: 25% - Rear Shaft Extension RoHS: Compliant | 0 |
|
$171.0700 / $358.3100 | Buy Now |
DISTI #
000000000006352813
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$197.8800 / $210.0000 | Buy Now |