Part Details for AR664CHSCT (ALTERNATE: 8561016) by FIBOX
Overview of AR664CHSCT (ALTERNATE: 8561016) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR664CHSCT (ALTERNATE: 8561016)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354401
|
RS | PC Enclosure, 6" Wide x 4" Deep x 6" High, Hinged Clear Screw Cover, UL 508 | Fibox AR664CHSCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$136.3100 / $143.4800 | Buy Now |