Part Details for ARB12-102PCR-L018 by Amphenol Sine Systems
Overview of ARB12-102PCR-L018 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARB12-102PCR-L018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5683
|
Newark | Automotive Housing, Rcpt, 102P, 25A, Blk, Product Range:Arb Series, Gender:Receptacle, No. Of Positions:102Positions, For Use With:Amphenol Arb Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel ARB12-102PCR-L018 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1000 / $34.1400 | Buy Now |
DISTI #
889-ARB12-102PCR-L018-ND
|
DigiKey | 102 POSITION RECEPTACLE WITH FLA Min Qty: 10 Lead time: 18 Weeks Container: Box |
50 In Stock |
|
$31.6120 | Buy Now |
DISTI #
74831856
|
RS | 102 Position Receptacle with Flange, Reduced Diameter Seal, Keyed C, Black | Amphenol Sine Systems ARB12-102PCR-L018 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$30.8500 | Buy Now |
DISTI #
AMEARB12-102PCR-L018
|
Heilind Electronics | 102 POSITION RECEPTACLE WITH F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARB Series Connector - 102 Position Receptacle with Flange - Reduced Diameter Seal - Keyed C - Black - IP68 RoHS: Compliant | 50 Factory Stock |
|
$30.9800 / $63.2300 | Buy Now |
DISTI #
AMEARB12-102PCR-L018
|
Interstate Connecting Components | 102 POSITION RECEPTACLE WITH F | 0 |
|
Buy Now | |
|
Master Electronics | ARB Series Connector - 102 Position Receptacle with Flange - Reduced Diameter Seal - Keyed C - Black - IP68 RoHS: Compliant | 50 Factory Stock |
|
$30.9800 / $63.2300 | Buy Now |