Part Details for ARBF-1C by Amphenol Sine Systems
Overview of ARBF-1C by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARBF-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5675
|
Newark | Interface Flange, Black, 102/128Pos Rcpt, Accessory Type:Interface Flange, For Use With:Amphenol Arb Series 102 & 128 Position Receptacle Automotive Connectors, Product Range:Arb Series Rohs Compliant: Yes |Amphenol Sine/tuchel ARBF-1C Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 / $13.8200 | Buy Now |
DISTI #
889-ARBF-1C-ND
|
DigiKey | INTERFACE FLANGE FOR 102, 128 P Min Qty: 1 Lead time: 18 Weeks Container: Box |
55 In Stock |
|
$12.6055 / $19.3200 | Buy Now |
DISTI #
74831880
|
RS | Interface Flange for 102, 128 Position Receptacles, Keyed C, Black | Amphenol Sine Systems ARBF-1C RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 55 Package Multiple: 55 Container: Box | 0Box |
|
$11.1100 | Buy Now |
DISTI #
AMEARBF-1C
|
Heilind Electronics | INTERFACE FLANGE FOR 102, 128 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARB Series Accessory - Interface Flange for 102 - 128 Position Receptacles - Keyed C - Black - IP68 RoHS: Compliant | 0 |
|
$12.2800 / $17.8900 | Buy Now |
DISTI #
AMEARBF-1C
|
Interstate Connecting Components | INTERFACE FLANGE FOR 102, 128 | 0 |
|
Buy Now |