Part Details for ARC30FAC02 by Molex
Overview of ARC30FAC02 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC30FAC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30FAC02-ND
|
DigiKey | WOODHEAD ARCARREST ANGLE RECEPTA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$238.7700 / $259.0700 | Buy Now |
DISTI #
Molex ARC30FAC02
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10213453
|
TestEquity LLC | Molex ARC30FAC02 Woodhead ArcArrest 70 Deg. Angle Receptacle, Switch-Rated, 30.0A, 208V AC, 2-Pole+Ground, Insulator Keying Position 16 | 3 |
|
$259.1300 | Buy Now |