Part Details for ARCA 806030 NO-MP (ALTERNATE: 8120019N) by FIBOX
Overview of ARCA 806030 NO-MP (ALTERNATE: 8120019N) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCA 806030 NO-MP (ALTERNATE: 8120019N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354656
|
RS | PC Cabinet, 23.62" Wide x 11.81" Deep x 31.50" High, Gray cover, Locking | Fibox ARCA 806030 NO-MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$546.3400 | Buy Now |