Part Details for ARCS6918FL100A9 by Resistors Inc
Overview of ARCS6918FL100A9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCS6918FL100A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25W 0.1m�� Screw fixing 50mV Shunt ��100ppm/�� ��1% - Current Sense Resistors/Shunt Resistors ROHS | 280 |
|
$4.6882 / $6.8787 | Buy Now |