Part Details for ARE1-9540-00000 by Broadcom Limited
Overview of ARE1-9540-00000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARE1-9540-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ARE1-9540-00000CT-ND
|
DigiKey | HIGH POWER IRLED, 940NM, 50DEG Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1927 In Stock |
|
$4.3014 / $8.6700 | Buy Now |
DISTI #
ARE1-9540-00000
|
Avnet Americas | High Power IRLED, 940nm, 50deg (Alt: ARE1-9540-00000) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 35 Weeks, 0 Days | 0 |
|
$3.8080 / $4.4800 | Buy Now |
DISTI #
630-ARE1-9540-00000
|
Mouser Electronics | Infrared Emitters - High Power High Power IRLED, 940nm, 50deg RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
DISTI #
ARE1-9540-00000
|
EBV Elektronik | High Power IRLED, 940nm, 50deg (Alt: ARE1-9540-00000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ARE1-9540-00000
ARE1-9540-00000 CAD Models
ARE1-9540-00000 Part Data Attributes:
|
ARE1-9540-00000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ARE1-9540-00000
Broadcom Limited
Infrared LED, 1-Element, 950nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1300 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 50 deg |