-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9319
|
Newark | Conn Magjack 1Port 100 Base-T/Tray Rohs Compliant: Yes |Abracon ARJ11G-MASA-A-B-ELT2 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.0000 | Buy Now |
DISTI #
ARJ11G-MASA-A-B-ELT2-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
480 In Stock |
|
$3.0624 / $5.6700 | Buy Now |
DISTI #
ARJ11G-MASA-A-B-EL
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10/100BASE-T, 16.7MM, GREEN/YELLOW, 4 CORES, SHIELDED, UP - Trays (Alt: ARJ11G-MASA-A-B-EL) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0096 / $3.3690 | Buy Now |
DISTI #
815-RJ11GMASAABELT2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T RoHS: Compliant | 1083 |
|
$3.2100 / $5.6600 | Buy Now |
|
Future Electronics | ARJ11G Series RJ45 1 x 1 Thru Hole 10/100Base-T 16.7mm Green/Yellow Shielded RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $5.8400 | Buy Now |
DISTI #
ARJ11G-MASA-A-B-EL
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10/100BASE-T, 16.7MM, GREEN/YELLOW, 4 CORES, SHIELDED, UP - Trays (Alt: ARJ11G-MASA-A-B-EL) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0096 / $3.3690 | Buy Now |
DISTI #
ARJ11G-MASA-A-B-ELT2
|
Avnet Abacus | RJ45, 1 X 1, THROUGH HOLE, 10/100BASE-T, 16.7MM, GREEN/YELLOW, 4 CORES, SHIELDED, UP (Alt: ARJ11G-MASA-A-B-ELT2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJ11G-MASA-A-B-ELT2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJ11G-MASA-A-B-ELT2
Abracon Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Board Mounting Option | PEG | |
Body Breadth | 0.669 inch | |
Body Depth | 0.663 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |