-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2280
|
Newark | Rj45, 1 X 1, Through Hole, 10/100Base-T, 16.7Mm, 4 Cores, Shielded, Up Rohs Compliant: Yes |Abracon ARJ11G-MBSE-MU2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.8000 / $4.2100 | Buy Now |
DISTI #
96W9324
|
Newark | Conn Magjack 1Port 100 Base-T/Tray Rohs Compliant: Yes |Abracon ARJ11G-MBSE-MU2 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.7500 | Buy Now |
DISTI #
ARJ11G-MBSE-MU2-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
5141 In Stock |
|
$2.4551 / $4.5500 | Buy Now |
DISTI #
ARJ11G-MBSE-MU2
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10/100BASE-T, 16.7MM, 4 CORES, SHIELDED, UP - Trays (Alt: ARJ11G-MBSE-MU2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 40 |
|
$2.8207 / $3.1575 | Buy Now |
DISTI #
815-RJ11GMBSEMU2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 IEEE 802.3AB 0C/+70C RoHS: Compliant | 384 |
|
$2.4400 / $3.4600 | Buy Now |
DISTI #
V36:1790_09147379
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6 Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 | Americas - 480 |
|
$2.5090 | Buy Now |
DISTI #
74008614
|
RS | RJ45 Connector, 1PORT, 100 BASE-T vertical W/magnetics, 16.10 x 16.85 x 17.00mm | Abracon ARJ11G-MBSE-MU2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 | RFQ |
|
Future Electronics | ARJ11G Series RJ45 1 x 1 Through Hole 10/100Base-T 16.7mm 4 Cores Shielded RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6 Tray RoHS: Compliant |
851 Partner Stock |
|
$2.3600 / $2.7100 | Buy Now |
DISTI #
ARJ11G-MBSE-MU2
|
TTI | Modular Connectors / Ethernet Connectors RJ45 IEEE 802.3AB 0C/+70C RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray |
Americas - 5040 In Stock |
|
$2.3700 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJ11G-MBSE-MU2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJ11G-MBSE-MU2
Abracon Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Board Mounting Option | PEG | |
Body Breadth | 0.669 inch | |
Body Depth | 0.663 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |