Part Details for ARJM21A1-547-BA-CW2 by Abracon Corporation
Overview of ARJM21A1-547-BA-CW2 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM21A1-547-BA-CW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5752
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Abracon ARJM21A1-547-BA-CW2 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
ARJM21A1-547-BA-CW2-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ARJM21A1-547-BA-CW2
|
Avnet Americas | Modular Connector, RJ45 Jack, 2 x 1 (Stacked), 8P8C, Through Hole Mount - Bulk (Alt: ARJM21A1-547-BA-CW2) RoHS: Compliant Min Qty: 2240 Package Multiple: 320 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $21.5500 | Buy Now |
Part Details for ARJM21A1-547-BA-CW2
ARJM21A1-547-BA-CW2 CAD Models
ARJM21A1-547-BA-CW2 Part Data Attributes:
|
ARJM21A1-547-BA-CW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM21A1-547-BA-CW2
Abracon Corporation
Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STACKED, 2 PORT, 8-POSITION EACH | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 1.004 inch | |
Body Depth | 1.108 inch | |
Body Length | 0.676 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27/4.06 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ARJM21A1-547-BA-CW2
This table gives cross-reference parts and alternative options found for ARJM21A1-547-BA-CW2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJM21A1-547-BA-CW2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARJM21A1-547-BA-EW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-547-BA-CW2 vs ARJM21A1-547-BA-EW2 |