Part Details for ARN0-1010-B by IDEC Corporation
Overview of ARN0-1010-B by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARN0-1010-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9074
|
Newark | Operator Rohs Compliant: Yes |Idec ARN0-1010-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9300 / $89.7800 | Buy Now |
DISTI #
1885-ARN0-1010-B-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2400 | Buy Now |
DISTI #
199-ARN01010B
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$65.0100 / $76.0000 | Order Now |
DISTI #
70272952
|
RS | Joystick Switch 2 axes 10 A Screw 600V NC -25 - +50degC | IDEC Corporation ARN0-1010-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.0800 / $78.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0700 / $80.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.0700 / $80.2200 | Buy Now |