-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 3015,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5395
|
Newark | Cap, 0.039Uf, 50Vdc, Mlcc, Radial Rohs Compliant: No |Kemet ARR07B393KWS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6200 / $27.8900 | Buy Now |
DISTI #
399-ARR07B393KWS-ND
|
DigiKey | CAP CER RAD MONO Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ARR07B393KWS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .039UF 50V 10% 5.08MM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
3871651
|
element14 Asia-Pacific | CAP, 0.039UF, 50VDC, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$24.7966 / $55.6256 | Buy Now |
DISTI #
3871651
|
Farnell | CAP, 0.039UF, 50VDC, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 70 Weeks, 1 Days Container: Each | 0 |
|
$25.9566 / $33.9846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARR07B393KWS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ARR07B393KWS
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3015 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for ARR07B393KWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARR07B393KWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT06BB393KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 3015, | KEMET Corporation | ARR07B393KWS vs HT06BB393KC |
HP06BW393KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 3015, | KEMET Corporation | ARR07B393KWS vs HP06BW393KN |
HP06BW393KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 3015, | KEMET Corporation | ARR07B393KWS vs HP06BW393KC |
HT06BW393KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 3015, | KEMET Corporation | ARR07B393KWS vs HT06BW393KN |
HT06BB393KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 3015, | KEMET Corporation | ARR07B393KWS vs HT06BB393KN |