Part Details for ARRAN5-915.000MHZ by Abracon Corporation
Overview of ARRAN5-915.000MHZ by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARRAN5-915.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12937-ND
|
DigiKey | RFID READER 915MHZ MODULE Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1344 | Buy Now |
DISTI #
ARRAN5-915.000MHZ
|
Avnet Americas | RFID Reader Passive 915MHz 25x25mm Dielectric Ceramic Tray - Trays (Alt: ARRAN5-915.000MHZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.8202 / $10.2000 | Buy Now |
DISTI #
815-ARRAN5-915.000
|
Mouser Electronics | Antennas RFID READER 915MHZ MODULE RoHS: Compliant | 7 |
|
$9.7200 / $13.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 Partner Stock |
|
$9.2200 / $12.2100 | Buy Now |
DISTI #
69770275
|
Verical | NFC/RFID Read Only 912MHz to 918MHz Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 800 |
|
$6.9400 / $7.3400 | Buy Now |
DISTI #
ARRAN5-915.000MHZ
|
Avnet Americas | RFID Reader Passive 915MHz 25x25mm Dielectric Ceramic Tray - Trays (Alt: ARRAN5-915.000MHZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.8202 / $10.2000 | Buy Now |
DISTI #
ARRAN5-915.000MHZ
|
Avnet Abacus | (Alt: ARRAN5-915.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
800 Partner Stock |
|
$9.2200 / $12.2100 | Buy Now |
Part Details for ARRAN5-915.000MHZ
ARRAN5-915.000MHZ CAD Models
ARRAN5-915.000MHZ Part Data Attributes:
|
ARRAN5-915.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARRAN5-915.000MHZ
Abracon Corporation
915MHZ RFID READER ANT MMCX-JW3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | MMCX | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 0.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 918 MHz | |
Operating Frequency-Min | 912 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |