Part Details for ARS124H by Panasonic Electronic Components
Overview of ARS124H by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ARS124H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0109
|
Newark | Signal Relay, Spdt, 4.5Vdc, 0.01A, Tht Rohs Compliant: Yes |Panasonic ARS124H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.9300 / $12.9600 | Buy Now |
DISTI #
11N2948
|
Newark | Rs Relay Rohs Compliant: Yes |Panasonic ARS124H Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $10.3700 | Buy Now |
DISTI #
255-6106-ND
|
DigiKey | RELAY RF SPDT 500MA 4.5V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$5.5005 / $9.4300 | Buy Now |
DISTI #
ARS124H
|
Avnet Americas | Relay Signal Standard SPDT 4.5VDC PC Pin Through Hole Carton (Alt: ARS124H) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$7.4496 / $8.4349 | Buy Now |
DISTI #
769-ARS124H
|
Mouser Electronics | High Frequency / RF Relays 500MA SPST 4.5VDC 2 COIL LATCH PCB RoHS: Compliant | 0 |
|
$7.0700 / $9.4300 | Order Now |
DISTI #
74612792
|
RS | HF Relay / Opt. DeviceRS Relay | Panasonic Electronic Components ARS124H RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6400 | RFQ |
|
Future Electronics | ARS Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$8.0700 / $8.4700 | Buy Now |
|
Onlinecomponents.com | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant |
50 In Stock |
|
$7.4500 / $9.6100 | Buy Now |
|
Master Electronics | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant |
50 In Stock |
|
$7.4500 / $9.6100 | Buy Now |
Part Details for ARS124H
ARS124H CAD Models
ARS124H Part Data Attributes:
|
ARS124H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS124H
Panasonic Electronic Components
RF Relay, SPDT, Latched, 0.089A (Coil), 4.5VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8.6 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.089 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 3.38 V | |
Coil Resistance | 50.6 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 30 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14mm x 8.6mm x 7.2mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER | |
VSWR | 1.4 |