Part Details for ARS1512 by Panasonic Electronic Components
Overview of ARS1512 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ARS1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1765
|
Newark | Relay, Spdt, 30Vdc, 0.5A, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:500Ma, Product Range:Rs Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic ARS1512 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $9.1400 | Buy Now |
DISTI #
255-4231-5-ND
|
DigiKey | RELAY RF SPDT 500MA 12V Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5808 | Buy Now |
DISTI #
ARS1512
|
Avnet Americas | Relay Signal Standard SPDT 12VDC PC Pin Through Hole Carton (Alt: ARS1512) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$7.4496 / $8.4349 | Buy Now |
DISTI #
769-ARS1512
|
Mouser Electronics | High Frequency / RF Relays RS Relay RoHS: Compliant | 2 |
|
$9.0400 / $13.2300 | Buy Now |
DISTI #
70158473
|
RS | RELAY, MICROWAVE, MINIATURE, PCB MOUNT, 12VDC, 1 COIL LATCHING, 50 OHM | Panasonic Electronic Components ARS1512 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.7600 | Buy Now |
|
Onlinecomponents.com | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant | 0 |
|
$7.7400 / $10.2500 | Buy Now |
|
Master Electronics | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant | 0 |
|
$7.7400 / $10.2500 | Buy Now |
Part Details for ARS1512
ARS1512 CAD Models
ARS1512 Part Data Attributes
|
ARS1512
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS1512
Panasonic Electronic Components
RF Relay, SPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8.6 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.35 dB | |
Isolation-Max | 35 dB | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14mm x 8.6mm x 7.2mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.4 |