Part Details for ARS15Y4HZ by Panasonic Electronic Components
Overview of ARS15Y4HZ by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ARS15Y4HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6880
|
Newark | Rs Relay |Panasonic ARS15Y4HZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1200 | Buy Now |
DISTI #
255-ARS15Y4HZTR-ND
|
DigiKey | RELAY RF SPDT 500MA 4.5V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1929 | Buy Now |
DISTI #
ARS15Y4HZ
|
Avnet Americas | Relay Signal Standard SPDT 4.5VDC Solder Surface Mount T/R (Alt: ARS15Y4HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9088 / $10.0871 | Buy Now |
DISTI #
769-ARS15Y4HZ
|
Mouser Electronics | High Frequency / RF Relays 4.5VDC 50ohm 3GHz 1 Coil Latching Type RoHS: Compliant | 0 |
|
$10.1900 | Order Now |
DISTI #
74612804
|
RS | HF Relay / Opt. DeviceRS Relay | Panasonic Electronic Components ARS15Y4HZ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 | RFQ |
|
Future Electronics | ARS Series 1 Form C 4.5V 2 Coil Latching Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$9.6500 | Buy Now |
|
Future Electronics | ARS Series 1 Form C 4.5V 2 Coil Latching Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$9.6500 | Buy Now |
DISTI #
ARS15Y4HZ
|
TTI | High Frequency / RF Relays 4.5VDC 50ohm 3GHz 1 Coil Latching Type RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$11.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6400 / $23.6600 | Buy Now |
Part Details for ARS15Y4HZ
ARS15Y4HZ CAD Models
ARS15Y4HZ Part Data Attributes
|
ARS15Y4HZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS15Y4HZ
Panasonic Electronic Components
RF Relay, SPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8.6 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 3.38 V | |
Coil Resistance | 101.3 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 30 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 8.6mm x 8mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.4 |